Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPUSB3BB2DFZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel71AH5508RL
Cut Tape71AH5508
Your Part Number
3,343 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.332 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
| 50+ | $0.193 |
| 100+ | $0.163 |
| 250+ | $0.148 |
| 500+ | $0.140 |
| 1000+ | $0.132 |
| 2500+ | $0.125 |
| 5000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPUSB3BB2DFZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel71AH5508RL
Cut Tape71AH5508
Technical Datasheet
Clamping Voltage Vc Max5.3V
Diode Case StyleDFN0603
No. of Pins3Pins
Operating Voltage4V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
5.3V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN0603
Operating Voltage
4V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
