Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoRB520CS3002LYLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel32AC8272RL
Cut Tape32AC8272
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.460 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.460 |
| 50+ | $0.291 |
| 100+ | $0.187 |
| 250+ | $0.165 |
| 500+ | $0.141 |
| 1000+ | $0.126 |
| 2500+ | $0.113 |
| 5000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoRB520CS3002LYLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel32AC8272RL
Cut Tape32AC8272
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Diode ConfigurationSingle
Diode Case StyleDFN1006
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current3A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
200mA
Diode Case Style
DFN1006
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
