Print Page
38,545 In Stock
100,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.385 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.385 |
| 10+ | $0.245 |
| 15+ | $0.223 |
| 25+ | $0.202 |
| 50+ | $0.180 |
| 125+ | $0.159 |
| 250+ | $0.140 |
| 500+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoRB520CS30L,315Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel75T8066RL
Cut Tape75T8066
Product RangeRB520
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Forward Voltage Max450mV
Forward Surge Current3A
Operating Temperature Max150°C
Diode Case StyleSOD-882
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB520
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RB520CS30L is a planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection, encapsulated in a SOD882 leadless ultra small surface-mounted device (SMD) plastic package. It is used for low current rectification, high efficiency DC-to-DC conversion, switch mode power supply (SMPS), reverse polarity protection and low power consumption applications.
- ≤0.5μA Low reverse current IR
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
3A
Diode Case Style
SOD-882
Reverse Recovery Time
-
Product Range
RB520
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
450mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

