
Product Information
Product Overview
787567-01 is a PXIe-8861 PXI Express/CompactPCI Express embedded controller. It is a high-performancePXI Express/CompactPCI Express-compatible system controller. The PXIe-8861 controller integrates standard I/O features in a single unit by using state-of-the-art packaging. Combining a PXIe-8861 embedded controller with a PXI Express-compatible chassis, such as thePXIe-1095, results in a fully PC-compatible computer in a compact, rugged package. The PXIe-8861 has an IntelXeonE3-1515M v5 processor (Quad Core, 2.8 GHz base, 3.7GHz turbo frequency), all the standard I/O, and a 512 GB or larger solid state drive. The standard I/O on each module includes two DisplayPort video, one RS-232 serial port, four Hi-Speed USB ports, two SuperSpeed USB ports, two Gigabit Ethernet ports (one enabled for1588), two Thunderbolt 3 ports, a reset button, and an SMB connector for triggers.
- 8GB standard RAM
- 512GB hard drive memory size
- PXI trigger bus input/output
- Four-wide 3U PXI Express module
- One system slot plus three controller expansion slots
Notes
1 year warranty.
Technical Specifications
Intel Xeon E3-1515M v5
4 Core
512GB
0°C to +55°C
Ethernet, RS-232, USB
NI PXI Systems
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
-
8GB
-
NI PXI Chassis
Windows 10
PXIe-8861
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
