Print Page
191039-01
Multifunction I/O Device, USB-6009, 48 kSPS, 14 bit, 8 Input, 2 Output, 13 I/O, ± 10 V, DAQ Device
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 191039-01Copy |
| Newark Part No. | 13AJ3490 |
| Product Range | USB-6009 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $802.990 |
Price for:Each
Minimum: 1
Multiple: 1
$802.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 191039-01Copy |
| Newark Part No. | 13AJ3490 |
| Product Range | USB-6009 |
| Technical Datasheet | |
| Product Type | Multifunction I/O Device |
| Sampling Rate | 48kSPS |
| Resolution | 14bit |
| No. of Input Channels | 8Channels |
| No. of Output Channels | 2Channels |
| No. of I/O's | 13I/O's |
| Supply Voltage Range | -10V to 10V |
| Operating Temperature Range | 0°C to +55°C |
| For Use With | NI DAQ Devices |
| Product Range | USB-6009 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
The USB-6009 is a low-cost, multifunction DAQ device. It offers analogue I/O, digital I/O, and a 32-bit counter. The USB-6009 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus powered for easy portability. You can easily connect sensors and signals to the USB-6009 with screw-terminal connectivity. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Notes
1 year warranty.
Technical Specifications
| Product Type | Multifunction I/O Device |
|---|---|
| Resolution | 14bit |
| No. of Output Channels | 2Channels |
| Supply Voltage Range | -10V to 10V |
| For Use With | NI DAQ Devices |
| SVHC | Lead (14-Jun-2023) |
| Sampling Rate | 48kSPS |
|---|---|
| No. of Input Channels | 8Channels |
| No. of I/O's | 13I/O's |
| Operating Temperature Range | 0°C to +55°C |
| Product Range | USB-6009 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
