Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No777531-01Copy
Newark Part No.13AJ3684
Product RangePCI-6602
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,988.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,988.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777531-01Copy
Newark Part No.13AJ3684
Product RangePCI-6602
Technical Datasheet
No. of Channels32Channels
Bus Connector TypePCI
Resolution32bit
Frequency Max80MHz
For Use WithNI DAQ Systems
Product RangePCI-6602
SVHCLead (14-Jun-2023)
Product Overview
The PCI-6602 performs encoder position measurements, event counting, period measurement, pulse-width measurement, pulse generation, pulse-train generation, and frequency measurement. It features eight counter/timers, digital debouncing filters, and TTL/CMOS-compatible digital I/O. The PCI-6602 can perform three simultaneous high-speed DMA transfers.
Technical Specifications
No. of Channels
32Channels
Resolution
32bit
For Use With
NI DAQ Systems
SVHC
Lead (14-Jun-2023)
Bus Connector Type
PCI
Frequency Max
80MHz
Product Range
PCI-6602
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
