Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No778967-01Copy
Newark Part No.14AJ4758
Product RangePXI-6511
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,350.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,350.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778967-01Copy
Newark Part No.14AJ4758
Product RangePXI-6511
Technical Datasheet
Product TypeDigital I/O Device
Sampling Rate-
Resolution-
No. of Input Channels64Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-30 V to 30 V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXI-6511
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-6511 is an industrial digital input interface, with eight banks of isolated channels. If a computer or application fault occurs, the PXI-6511 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
Technical Specifications
Product Type
Digital I/O Device
Resolution
-
No. of Output Channels
-
Supply Voltage Range
-30 V to 30 V
For Use With
NI PXI Controllers
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
64Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXI-6511
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
