Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No778969-01Copy
Newark Part No.14AJ4760
Product RangePXI-6512
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,350.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,350.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778969-01Copy
Newark Part No.14AJ4760
Product RangePXI-6512
Technical Datasheet
Product TypeDigital I/O Device
Sampling Rate-
Resolution-
No. of Input Channels-
No. of Output Channels64Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXI-6512
SVHCLead (14-Jun-2023)
Product Overview
The PXI-6512 is an industrial digital output interface, with eight banks of isolated channels. With programmable power-up states, you can configure the initial output states in software to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PXI-6512 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions.
Technical Specifications
Product Type
Digital I/O Device
Resolution
-
No. of Output Channels
64Channels
Supply Voltage Range
-
For Use With
NI PXI Controllers
SVHC
Lead (14-Jun-2023)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXI-6512
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
