779026-01
Multifunction I/O Device, USB-6009, 48 kSPS, 14 bit, 8 Input, 2 Output, 13 I/O, ± 10 V, DAQmx Device

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 779026-01Copy |
| Newark Part No. | 14AJ4776 |
| Product Range | USB-6009 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $802.990 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 779026-01Copy |
| Newark Part No. | 14AJ4776 |
| Product Range | USB-6009 |
| Technical Datasheet | |
| Product Type | Multifunction I/O Device |
| Sampling Rate | 48kSPS |
| Resolution | 14bit |
| No. of Input Channels | 8Channels |
| No. of Output Channels | 2Channels |
| No. of I/O's | 13I/O's |
| Supply Voltage Range | -10V to 10V |
| Operating Temperature Range | 0°C to +55°C |
| For Use With | NI DAQ Devices |
| Product Range | USB-6009 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
779026-01 is a USB-6009 low-cost, 8 AI (14-Bit, 48kS/s), 2 AO (150Hz), 13 DIO USB multifunction I/O DAQ device. It offers analog I/O, digital I/O, and a 32bit counter. The USB-6009 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus-powered for easy portability. Users can easily connect sensors and signals to the USB-6009 with screw-terminal connectivity. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- USB 2.0 full-speed (12Mb/s) bus interface
- Dimension is 3.22inch × 3.35inch × 0.91inch (with connectors)
- Operating temperature range from 0°C to 55°C (IEC 60068-2-1 and IEC 60068-2-2)
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
- 5V typical external voltage
- Reference temperature drift is 50ppm/°C maximum
- Power requirement is 150mA maximum (from USB, 4.30VDC to 5.25VDC)
Notes
Do not use this module for connection to signals or for measurements within Measurement Categories II, III, or IV. 1 year warranty.
Technical Specifications
| Product Type | Multifunction I/O Device |
|---|---|
| Resolution | 14bit |
| No. of Output Channels | 2Channels |
| Supply Voltage Range | -10V to 10V |
| For Use With | NI DAQ Devices |
| SVHC | Lead (14-Jun-2023) |
| Sampling Rate | 48kSPS |
|---|---|
| No. of Input Channels | 8Channels |
| No. of I/O's | 13I/O's |
| Operating Temperature Range | 0°C to +55°C |
| Product Range | USB-6009 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
