Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No779139-01Copy
Newark Part No.13AJ1684
Product RangeNI-9425
Your Part Number
34 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $817.390 |
Price for:Each
Minimum: 1
Multiple: 1
$817.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779139-01Copy
Newark Part No.13AJ1684
Product RangeNI-9425
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution-
No. of Input Channels32Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9425
SVHCNo SVHC (08-Jul-2021)
Product Overview
779139-01 is a NI-9425 C series digital module. It works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each digital input line is compatible with 24V logic levels. The NI-9425 offers isolation between the input and output banks from channel to earth ground. You cannot use the NI-9425 in a CompactDAQ chassis to perform counter operations.
- Sinking input current flow direction
- Enclosed, 12V, 24V digital I/O logic levels
- 32 number of digital input only channels
- 7µs maximum update rate
- Conformal coated, D-SUB front connection
- 60VDC ch-earth ground isolation (digital I/O isolation)
- IP40 ingress protection
- Active mode is 410mW max, sleep mode is 0.5mW max power consumption
- Input voltage (OFF) is ≤5V, input voltage (ON) is ≥10V
- Operating temperature range from -40°C to 70°C
Notes
1 year warranty.
Technical Specifications
Product Type
C Series Digital Module
Resolution
-
No. of Output Channels
-
Supply Voltage Range
10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
32Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9425
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
