Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 779205-01Copy |
| Newark Part No. | 14AJ4837 |
| Product Range | USB-6501 |
| Your Part Number | |
| Technical Datasheet |
125 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $203.580 |
Price for:Each
Minimum: 1
Multiple: 1
$203.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 779205-01Copy |
| Newark Part No. | 14AJ4837 |
| Product Range | USB-6501 |
| Technical Datasheet | |
| Product Type | Digital I/O Device |
| Sampling Rate | - |
| Resolution | - |
| No. of Input Channels | - |
| No. of Output Channels | - |
| No. of I/O's | 24I/O's |
| Supply Voltage Range | 0V to 5V |
| Operating Temperature Range | 0°C to +55°C |
| For Use With | NI DAQ Devices |
| Product Range | USB-6501 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
779205-01 is a USB-6501 portable, bus-powered USB digital I/O device that provides reliable data acquisition and control at a low price. The device provides overvoltage protection its digital I/O lines and a 32-bit counter. With plug-and-play USB connectivity, the USB-6501 is simple enough for home and academic applications, but robust and versatile enough for laboratory and industrial applications.
- Supply voltage range from 0V to 5V
- Operating temperature range from 0°C to +55°C
- For use with NI DAQ devices
Notes
1 year warranty.
Technical Specifications
| Product Type | Digital I/O Device |
|---|---|
| Resolution | - |
| No. of Output Channels | - |
| Supply Voltage Range | 0V to 5V |
| For Use With | NI DAQ Devices |
| SVHC | Lead (14-Jun-2023) |
| Sampling Rate | - |
|---|---|
| No. of Input Channels | - |
| No. of I/O's | 24I/O's |
| Operating Temperature Range | 0°C to +55°C |
| Product Range | USB-6501 |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
