Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No779526-01Copy
Newark Part No.14AJ4890
Product RangeNI-9206
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,700.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2,700.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779526-01Copy
Newark Part No.14AJ4890
Product RangeNI-9206
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate250kSPS
Resolution16bit
No. of Input Channels32Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-200mV to 200mV, -1V to 1V, -5V to 5V, -10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9206
SVHCNo SVHC (08-Jul-2021)
Product Overview
779526-01 is a NI-9206 ±10V, 250kS/s, 16-bit, 32-channel, 600V DC isolation C series voltage input module. It performs differential analogue input with four programmable input ranges. The module provides up to 600V DC (400V DC in Europe) channel-to-earth ground isolation, making the module ideal for accurately monitoring large fuel cell and battery stacks. By referencing the module common (COM) to the middle of the NI-9206 bank, you can measure 16 consecutive cells and remain within 10V of the module COM.
- Spring terminal front connection type
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
16bit
No. of Output Channels
-
Supply Voltage Range
-200mV to 200mV, -1V to 1V, -5V to 5V, -10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
250kSPS
No. of Input Channels
32Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9206
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
