
| Quantity | Price |
|---|---|
| 1+ | $1,313.050 |
Product Information
Product Overview
779779-01 is a PCIe‑GPIB IEEE 488 controller device for computers with PCI Express slots. Users can use this device to integrate an instrument into your system using GPIB. The PCIe‑GPIB achieves maximum IEEE 488.2 transfer rates. With an onboard bus host DMA controller, there is no microprocessor interruption in data transfers. The device includes a license for the NI‑488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB. The PCIe‑GPIB includes a low-prole bracket option as well as a kit that includes the NI‑488.2 driver for Linux®. Regardless of which PCIe‑GPIB you purchase, the device is compatible with Windows, Linux®, and Mac OS X. Linux®.
- 24-pin, female GPIB (IEEE 488) front end connection
- Dimension is 9.754cm x 6.888cm (3.840in x 2.712in)
Technical Specifications
GPIB Instrument Control Device
62.3438Mbps
Linux
PCIe-GPIB
-
PCI Express
-
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
