Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No780468-02Copy
Newark Part No.14AJ5102
Product RangeUSB-5132
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,112.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3,112.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780468-02Copy
Newark Part No.14AJ5102
Product RangeUSB-5132
Technical Datasheet
Product RangeUSB-5132
Scope Channels2 Channel
Bandwidth50MHz
Sampling Rate50MSPS
Display Memory Depth-
Calculated Rise Time-
Kit ContentsUSB-5132 Oscilloscope Device
Manufacturer Warranty1 Year
Plug Type-
SVHCLead (14-Jun-2023)
Product Overview
The USB-5132 low-cost oscilloscope device has two channels that sample up to 50 MS/s with flexible settings for coupling, impedance, voltage range, and filtering. Oscilloscope devices also feature a number of triggering modes and an instrument driver that includes data streaming and analysis functions. This device is ideal for portable and benchtop applications with fast signals that require flexible measurement configurations and up to 50 MHz of analogue bandwidth.
Notes
1 year warranty.
Technical Specifications
Product Range
USB-5132
Bandwidth
50MHz
Display Memory Depth
-
Kit Contents
USB-5132 Oscilloscope Device
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
50MSPS
Calculated Rise Time
-
Manufacturer Warranty
1 Year
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
