Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No780927-01Copy
Newark Part No.13AJ3947
Product RangeNI-9264
Your Part Number
68 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,214.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2,214.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780927-01Copy
Newark Part No.13AJ3947
Product RangeNI-9264
Technical Datasheet
Product TypeC Series Voltage Output Module
Sampling Rate25kSPS
Resolution16bit
No. of Input Channels-
No. of Output Channels16Channels
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9264
SVHCNo SVHC (08-Jul-2021)
Product Overview
780927-01 is a NI‑9264 25kS/s/ch simultaneous, ±10V, 16-channel C series voltage output module. It is simultaneously updating the analog output module that accommodates higher‑channel‑count systems. Higher-density modules conserve chassis space, which leaves room for other measurement types. Each channel has its own digital‑to‑analog converter.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Notes
Do not connect the NI-9264 with DSUB to signals or use for measurements within measurement categories II, III, or IV.
Technical Specifications
Product Type
C Series Voltage Output Module
Resolution
16bit
No. of Output Channels
16Channels
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
25kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9264
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
