781044-01
Multifunction I/O Device, PCIe-6321, 250 kSPS, 16 bit, 16 Input, 2 Output, 24 I/O, ±10 V, DAQ Device

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 781044-01Copy |
| Newark Part No. | 14AJ5203 |
| Product Range | PCIe-6321 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,119.410 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 781044-01Copy |
| Newark Part No. | 14AJ5203 |
| Product Range | PCIe-6321 |
| Technical Datasheet | |
| Product Type | Multifunction I/O Device |
| Sampling Rate | 250kSPS |
| Resolution | 16bit |
| No. of Input Channels | 16Channels |
| No. of Output Channels | 2Channels |
| No. of I/O's | 24I/O's |
| Supply Voltage Range | ± 200mV to ± 10V |
| Operating Temperature Range | 0°C to +50°C |
| For Use With | NI DAQ Devices |
| Product Range | PCIe-6321 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
781044-01 is a PCIe‑6321 PCI express, 16 AI (16-Bit, 250kS/s), 2 AO (900kS/s), 24 DIO multifunction I/O device. The PCIe‑6321 offers analog I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analog and digital timing engines and re-triggerable measurement tasks. The PCIe‑6321 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Operating temperature rating range from 0°C to 50°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
- Input high voltage (VIH) is 5.25V maximum
- Printed circuit board dimension is 3.9inch × 6.6inch (half-length)
Notes
Do not connect the system to signals or use for measurements within measurement categories II, III, or IV. 1 year warranty.
Technical Specifications
| Product Type | Multifunction I/O Device |
|---|---|
| Resolution | 16bit |
| No. of Output Channels | 2Channels |
| Supply Voltage Range | ± 200mV to ± 10V |
| For Use With | NI DAQ Devices |
| SVHC | Lead (14-Jun-2023) |
| Sampling Rate | 250kSPS |
|---|---|
| No. of Input Channels | 16Channels |
| No. of I/O's | 24I/O's |
| Operating Temperature Range | 0°C to +50°C |
| Product Range | PCIe-6321 |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
