Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No781098-02Copy
Newark Part No.14AJ5225
Product RangeNI-9269
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,449.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2,449.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781098-02Copy
Newark Part No.14AJ5225
Product RangeNI-9269
Technical Datasheet
Product TypeC Series Voltage Output Module
Sampling Rate100kSPS
Resolution16bit
No. of Input Channels-
No. of Output Channels4Channels
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9269
SVHCNo SVHC (08-Jul-2021)
Product Overview
781098-02 is a NI-9269 100kS/s/ch simultaneous, ±10V, isolated, 4-channel C series voltage output module. It is a channel-to-channel isolated analogue output module. The NI-9269 adds channel-to-channel isolation for increased safety and improved signal quality. Channel-to-channel isolation is commonly needed for applications that have multiple electrical systems, such as automotive tests, or industrial applications that are subjected to increased noise and often contain multiple ground planes.
- Analog output resolution is 16 bits
- Analog output isolation is 250Vrms ch-ch isolation
- Maximum current drive is 10mA
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
- Front connection type is screw terminal
- Conformal coating
Technical Specifications
Product Type
C Series Voltage Output Module
Resolution
16bit
No. of Output Channels
4Channels
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
100kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9269
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
