Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781419-02Copy
Newark Part No.37AJ6071
Product RangeNI-5771
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11,453.900 |
Price for:Each
Minimum: 1
Multiple: 1
$11,453.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781419-02Copy
Newark Part No.37AJ6071
Product RangeNI-5771
Technical Datasheet
Scope Channels2 Channel
Bandwidth900MHz
Sampling Rate3GSPS
Resolution8bit
Product TypeDigitizer Adapter Module
For Use WithNI FlexRIO FPGA Module
Supply Voltage Range-0.675V to 0.675V
Product RangeNI-5771
Display Memory Depth-
Calculated Rise Time-
Kit ContentsModule, Safety, Environmental & Regulatory Documentation
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
Notes
1 year warranty.
Technical Specifications
Scope Channels
2 Channel
Sampling Rate
3GSPS
Product Type
Digitizer Adapter Module
Supply Voltage Range
-0.675V to 0.675V
Display Memory Depth
-
Kit Contents
Module, Safety, Environmental & Regulatory Documentation
Plug Type
-
Bandwidth
900MHz
Resolution
8bit
For Use With
NI FlexRIO FPGA Module
Product Range
NI-5771
Calculated Rise Time
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
