
| Quantity | Price |
|---|---|
| 1+ | $766.840 |
Product Information
Product Overview
781496-01 is a cDAQ-9181 1-slot, CompactDAQ Ethernet chassis designed for small, distributed sensor measurement systems. The chassis controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. You can use this chassis with a combination of C series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. The chassis also has four 32bit general-purpose counters/timers. You can access these counters through an installed, hardware-timed digital C series module for applications that involve quadrature encoders, PWM, event counting, pulse train generation, and period or frequency measurement.
- Voltage input range from 9V to 30V
- Maximum power consumption is 5W
- Dimension (unloaded) is 7.64inch x 3.49inch × 1.32inch
- Operating temperature range from 0°C to 55°C
- IP30 ingress protection
Notes
1 year warranty.
Technical Specifications
NI CompactDAQ Systems
Ethernet
cDAQ-9181
1
-
Lead (14-Jun-2023)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
