
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 782253-01Copy |
| Newark Part No. | 14AJ5488 |
| Product Range | USB-6343 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $4,051.980 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 782253-01Copy |
| Newark Part No. | 14AJ5488 |
| Product Range | USB-6343 |
| Technical Datasheet | |
| Product Type | Multifunction I/O Device |
| Sampling Rate | 500kSPS |
| Resolution | 16bit |
| No. of Input Channels | 32Channels |
| No. of Output Channels | 4Channels |
| No. of I/O's | 48I/O's |
| Supply Voltage Range | ± 200mV to ± 10V |
| Operating Temperature Range | 0°C to +45°C |
| For Use With | NI DAQ Devices |
| Product Range | USB-6343 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
782253-01 is a USB-6343 multifunction I/O device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6343 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements. It has IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standards.
- 32 maximum number of single-ended analogue input channels
- 16 bits analogue input resolution
- 500kS/s maximum sample rate
- 4 analogue output channels
- 900kS/s maximum update rate
- USB 2.0 bus connector, DC input coupling
- 4 number of counters/timers, 2190μV analogue input absolute accuracy
- 48 bidirectional digital channels, analogue input FIFO buffer size is 2047 samples
- 16 maximum number of differential analogue input channels
- Operating temperature range from 0°C to 45°C
Notes
1 year warranty.
Technical Specifications
| Product Type | Multifunction I/O Device |
|---|---|
| Resolution | 16bit |
| No. of Output Channels | 4Channels |
| Supply Voltage Range | ± 200mV to ± 10V |
| For Use With | NI DAQ Devices |
| SVHC | Lead (14-Jun-2023) |
| Sampling Rate | 500kSPS |
|---|---|
| No. of Input Channels | 32Channels |
| No. of I/O's | 48I/O's |
| Operating Temperature Range | 0°C to +45°C |
| Product Range | USB-6343 |
Technical Docs (3)
Alternatives for 782253-01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
