782257-01
Multifunction I/O Device, USB-6363, 2 MSPS, 16 bit, 32 Input, 4 Output, 48 I/O, ± 10 V, Board Only

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 782257-01Copy |
| Newark Part No. | 14AJ5492 |
| Product Range | USB-6363 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $3,770.260 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 782257-01Copy |
| Newark Part No. | 14AJ5492 |
| Product Range | USB-6363 |
| Technical Datasheet | |
| Product Type | Multifunction I/O Device |
| Sampling Rate | 2MSPS |
| Resolution | 16bit |
| No. of Input Channels | 32Channels |
| No. of Output Channels | 4Channels |
| No. of I/O's | 48I/O's |
| Supply Voltage Range | ± 100mV to ± 10V |
| Operating Temperature Range | 0°C to +45°C |
| For Use With | NI DAQ Devices |
| Product Range | USB-6363 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
782257-01 is a USB-6363 32AI, (16-bit, 2MS/s), 48 DIO USB multifunction I/O device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6363 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Number of analogue output channels are 4
- Number of bidirectional digital channels are 48
- 4 number of counters/timers
- Analog input absolute accuracy is 1660μV
- Analog input FIFO buffer size is 2047 samples
- Operating temperature range from 0°C to 45°C
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Notes
Board only. 1 year warranty.
Technical Specifications
| Product Type | Multifunction I/O Device |
|---|---|
| Resolution | 16bit |
| No. of Output Channels | 4Channels |
| Supply Voltage Range | ± 100mV to ± 10V |
| For Use With | NI DAQ Devices |
| SVHC | Lead (14-Jun-2023) |
| Sampling Rate | 2MSPS |
|---|---|
| No. of Input Channels | 32Channels |
| No. of I/O's | 48I/O's |
| Operating Temperature Range | 0°C to +45°C |
| Product Range | USB-6363 |
Technical Docs (3)
Alternatives for 782257-01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
