782258-01
Multifunction I/O Device, USB-6363, 2 MSPS, 16 bit, 32 I/P, 4 O/P, 48 I/O, ± 10 V, USB 2.0, DAQ, BNC

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 782258-01Copy |
| Newark Part No. | 14AJ5493 |
| Product Range | USB-6363 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $5,037.980 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 782258-01Copy |
| Newark Part No. | 14AJ5493 |
| Product Range | USB-6363 |
| Technical Datasheet | |
| Product Type | Multifunction I/O Device |
| Sampling Rate | 2MSPS |
| Resolution | 16bit |
| No. of Input Channels | 32Channels |
| No. of Output Channels | 4Channels |
| No. of I/O's | 48I/O's |
| Supply Voltage Range | ± 100mV to ± 10V |
| Operating Temperature Range | 0°C to +45°C |
| For Use With | NI DAQ Devices |
| Product Range | USB-6363 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
782258-01 is a USB‑6363 32 AI (16-Bit, 2MS/s), 4 AO (2.86MS/s), 48 DIO USB multifunction I/O device. It offers analog I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The USB‑6363 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Input high voltage (VIH) is 5.25V maximum
- Operating temperature rating range from 0°C to 45°C
- Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Notes
Do not connect the system to signals or use for measurements within measurement categories II, III, or IV. 1 year warranty.
Technical Specifications
| Product Type | Multifunction I/O Device |
|---|---|
| Resolution | 16bit |
| No. of Output Channels | 4Channels |
| Supply Voltage Range | ± 100mV to ± 10V |
| For Use With | NI DAQ Devices |
| SVHC | Lead (14-Jun-2023) |
| Sampling Rate | 2MSPS |
|---|---|
| No. of Input Channels | 32Channels |
| No. of I/O's | 48I/O's |
| Operating Temperature Range | 0°C to +45°C |
| Product Range | USB-6363 |
Technical Docs (3)
Alternatives for 782258-01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
