Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No782362-01Copy
Newark Part No.13AJ4019
Product RangePXIe-8381 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,706.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2,706.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No782362-01Copy
Newark Part No.13AJ4019
Product RangePXIe-8381 Series
Technical Datasheet
Processor Type-
Operating Frequency500Hz
No. of Processor Cores-
RAM Memory Size-
Hard Drive Capacity-
No. of Slots1
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypePCIe
Supported OSLinux, Macintosh OS X, Solaris, Windows
For Use WithNI PXI Express/CompactPCI Express Systems
Product RangePXIe-8381 Series
SVHCLead
Product Overview
782362-01 is a PXIe-8381 PXI remote control module. It allows you to control PXI and CompactPCI systems from your PC using a fully transparent MXI-Express link. It is installed in a PXI chassis and uses a PCI Express-to-PCI bridge to interface with an installed PCIe-8381 through a copper, x1 MXI-Express cable.
- Copper supported cable
- MXI-Express Gen2 x8 MXI communication level
- 4GB/s MXI bandwidth, 1 number of MXI ports
- Dimension is 4.4 × 6.9"
- 0.196" maximum cable length
- One system slot (PXI Express or CompactPCI Express)
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standard
- Ambient temperature range from -40°C to 71°C
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
-
Operating Temperature Range
0°C to +55°C
Interface Type
PCIe
For Use With
NI PXI Express/CompactPCI Express Systems
SVHC
Lead
Operating Frequency
500Hz
RAM Memory Size
-
No. of Slots
1
Compatible With
NI PXI Chassis
Supported OS
Linux, Macintosh OS X, Solaris, Windows
Product Range
PXIe-8381 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
