782602-01
Multifunction I/O Device, USB-6000, 10 kSPS, 12 bit, 8 Input, 4 I/O, -10 V to 10 V, DAQ Device

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 782602-01Copy |
| Newark Part No. | 13AJ4030 |
| Product Range | USB-6000 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $297.140 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 782602-01Copy |
| Newark Part No. | 13AJ4030 |
| Product Range | USB-6000 |
| Technical Datasheet | |
| Product Type | Multifunction I/O Device |
| Sampling Rate | 10kSPS |
| Resolution | 12bit |
| No. of Input Channels | 8Channels |
| No. of Output Channels | - |
| No. of I/O's | 4I/O's |
| Supply Voltage Range | -10V to 10V |
| Operating Temperature Range | 0°C to +40°C |
| For Use With | NI DAQ Devices |
| Product Range | USB-6000 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
782602-01 is a USB-6000 low-cost, 8 AI (10 kS/s), 4 DIO USB Multifunction I/O DAQ device. It offers analog I/O, digital I/O, and a 32bit counter. The USB-6000 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus-powered for easy portability. Users can easily connect sensors and signals to the USB-6000 with screw-terminal connectivity. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 12Mb/s USB full speed bus interface
- Power requirement is 150mA maximum (from USB, 4.30VDC to 5.25VDC)
- Dimension is 3.32inch × 3.40inch × 0.93inch (with screw terminal connector plug)
- Operating temperature range from 0°C to 40°C (IEC 60068-2-1 and IEC 60068-2-2)
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
Notes
Do not leave a voltage above 3.3 V connected on any DIO line when the device is powered off. This may lead to long term reliability issues. 1 year warranty.
Technical Specifications
| Product Type | Multifunction I/O Device |
|---|---|
| Resolution | 12bit |
| No. of Output Channels | - |
| Supply Voltage Range | -10V to 10V |
| For Use With | NI DAQ Devices |
| SVHC | Lead (14-Jun-2023) |
| Sampling Rate | 10kSPS |
|---|---|
| No. of Input Channels | 8Channels |
| No. of I/O's | 4I/O's |
| Operating Temperature Range | 0°C to +40°C |
| Product Range | USB-6000 |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
