Print Page
782605-01
Multifunction I/O Device, USB-6001, 20 kSPS, 14 bit, 8 Input, 2 Output, 13 I/O, ± 10 V, Board Only
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 782605-01Copy |
| Newark Part No. | 14AJ5580 |
| Product Range | USB-6001 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $362.940 |
Price for:Each
Minimum: 1
Multiple: 1
$362.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 782605-01Copy |
| Newark Part No. | 14AJ5580 |
| Product Range | USB-6001 |
| Technical Datasheet | |
| Product Type | Multifunction I/O Device |
| Sampling Rate | 20kSPS |
| Resolution | 14bit |
| No. of Input Channels | 8Channels |
| No. of Output Channels | 2Channels |
| No. of I/O's | 13I/O's |
| Supply Voltage Range | ± 10V |
| Operating Temperature Range | 0°C to +45°C |
| For Use With | NI DAQ Devices |
| Product Range | USB-6001 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
782605-01 is a USB-6001 OEM board only kit (no enclosure). USB-600 is a low-cost, multifunction DAQ device. It offers analog I/O, digital I/O, and a 32-bit counter. The USB-6001 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. Users can easily connect sensors and signals to the USB-6001 with screw-terminal connectivity. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Bus powered supported power input
- 8 maximum number of single-ended analog input channels
- 14 bits analog input resolution
- 20kS/s maximum sample rate
- 2 analog output channels
- 5kS/s maximum update rate, generic (OEM) connection
- USB 2.0 bus connector, 26mV analog input absolute accuracy
- 1 number of counters/timers, 4 maximum number of differential analog input channels
- 13 bidirectional digital channels, analog input FIFO buffer size is 2047 samples
Notes
Board only (no enclosure). 1 year warranty.
Technical Specifications
| Product Type | Multifunction I/O Device |
|---|---|
| Resolution | 14bit |
| No. of Output Channels | 2Channels |
| Supply Voltage Range | ± 10V |
| For Use With | NI DAQ Devices |
| SVHC | Lead (14-Jun-2023) |
| Sampling Rate | 20kSPS |
|---|---|
| No. of Input Channels | 8Channels |
| No. of I/O's | 13I/O's |
| Operating Temperature Range | 0°C to +45°C |
| Product Range | USB-6001 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
