782608-01
Multifunction I/O Device, USB-6003, 100 kSPS, 16 bit, 8 Input, 2 Output, 13 I/O, ± 10 V, DAQ Device

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 782608-01Copy |
| Newark Part No. | 14AJ5583 |
| Product Range | USB-6003 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $954.130 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 782608-01Copy |
| Newark Part No. | 14AJ5583 |
| Product Range | USB-6003 |
| Technical Datasheet | |
| Product Type | Multifunction I/O Device |
| Sampling Rate | 100kSPS |
| Resolution | 16bit |
| No. of Input Channels | 8Channels |
| No. of Output Channels | 2Channels |
| No. of I/O's | 13I/O's |
| Supply Voltage Range | -10V to 10V |
| Operating Temperature Range | 0°C to +45°C |
| For Use With | NI DAQ Devices |
| Product Range | USB-6003 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
782608-01 is a USB-6003 8 AI (16-Bit, 100 kS/s), 2 AO (5 kS/s/ch), 13 DIO low-cost, multifunction DAQ device. It offers analog I/O, digital I/O, and a 32bit counter. The USB-6003 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus-powered for easy portability. Users can easily connect sensors and signals to the USB-6003 with screw-terminal connectivity. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Dimension is 3.67inch × 3.40inch × 0.93inch (with screw terminal connector plugs)
- Operating temperature range from 0 to 45°C (IEC 60068-2-1 and IEC 60068-2-2)
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1
Notes
Do not leave a voltage above 3.3 V connected on any DIO line for extended periods of time when the device is powered off. This may lead to long term reliability issues. 1 year warranty.
Technical Specifications
| Product Type | Multifunction I/O Device |
|---|---|
| Resolution | 16bit |
| No. of Output Channels | 2Channels |
| Supply Voltage Range | -10V to 10V |
| For Use With | NI DAQ Devices |
| SVHC | Lead (14-Jun-2023) |
| Sampling Rate | 100kSPS |
|---|---|
| No. of Input Channels | 8Channels |
| No. of I/O's | 13I/O's |
| Operating Temperature Range | 0°C to +45°C |
| Product Range | USB-6003 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
