
Product Information
Product Overview
783453-01 is a cRIO-9034 1.91GHz quad-core CPU, 2GB DRAM, 16GB storage, and Kintex-7 325T FPGA, 4-slot CompactRIO controller. It is an embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. The embedded user interface capability and Mini DisplayPort let you add a local human-machine interface (HMI) to simplify application development. This rugged, fanless controller offers an SDHC slot and a variety of connectivity ports, including two Gigabit Ethernet, two USB host, one USB device, and two serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Operating temperature range from -20°C to 55°C
- LabVIEW FPGA programming method
- Dimension (unloaded) is 8.64inch × 3.47inch × 4.77inch
- IP20 ingress protection
Technical Specifications
Intel Atom E3845
4 Core
16GB
-20°C to +55°C
Ethernet, RS-232, RS-485/422, USB
NI CompactRIO Systems
Lead (14-Jun-2023)
1.91GHz
2GB
4
NI CompactRIO Chassis
Linux
cRIO-9034
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
