
| Quantity | Price |
|---|---|
| 1+ | $13,334.340 |
Product Information
Product Overview
The PXIe-7822 is a reconfigurable I/O (RIO) device that features a user-programmable FPGA for on-board processing and flexible I/O operation. With LabVIEW FPGA, you can individually configure the digital lines as inputs, outputs, counter/timers, PWM, encoder inputs, or specialized communication protocols. You can also program custom on-board decision making that executes with hardware-timed speed and reliability. Each line offers software-selectable logic levels. The PXIe-7822 supports peer-to-peer streaming for direct data transfer between PXI Express modules. The PXIe-7822 is well-suited for a wide variety of applications, such as high-speed waveform generation, sensor simulation, hardware-in-the-loop (HIL) test, bit error rate test, and other applications that require precise timing and control.
Notes
1 year warranty.
Technical Specifications
Digital Reconfigurable I/O Module
-
-
-
NI PXI Controllers
No SVHC (08-Jul-2021)
-
-
128I/O's
0°C to +55°C
PXIe-7822
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
