Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783740-01Copy
Newark Part No.13AJ4087
Product RangeNI-9263
Your Part Number
36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $975.720 |
Price for:Each
Minimum: 1
Multiple: 1
$975.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783740-01Copy
Newark Part No.13AJ4087
Product RangeNI-9263
Technical Datasheet
Product TypeC Series Voltage Output Module
Sampling Rate100kSPS
Resolution16bit
No. of Input Channels-
No. of Output Channels4Channels
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9263
SVHCNo SVHC (08-Jul-2021)
Product Overview
783740-01 is a NI‑9263 100kS/s/ch simultaneous, ±10V, 4-channel C series voltage output module. The NI‑9263 is a simultaneously updating analog output module. It features overvoltage protection, short-circuit protection, low crosstalk, fast slew rate, high relative accuracy, and NIST‑traceable calibration. The NI‑9263 module includes a channel‑to‑earth ground double isolation barrier for safety and noise immunity.
- Operating temperature rating range from -40°C to 70°C
- Front connection type is spring terminal
Technical Specifications
Product Type
C Series Voltage Output Module
Resolution
16bit
No. of Output Channels
4Channels
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
100kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9263
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
