
| Quantity | Price |
|---|---|
| 1+ | $15,280.390 |
Product Information
Product Overview
The PXIe-4137 is a high-precision, system source measure unit (SMU). It features 4-quadrant operation and sources up to 20 W of DC power and can pulse up to 500 W. Analog-to-digital converter technology helps you perform high-precision measurements with a current resolution of 100 fA or high-speed acquisitions up to 1.8 MS/s. The module also can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4137 is ideal for a broad range of applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
Notes
1 year warranty.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 200V
-
Lead (14-Jun-2023)
PXIe-4137
20W
± 1A
1 Year
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
