
| Quantity | Price |
|---|---|
| 1+ | $3,887.730 |
Product Information
Product Overview
783818-02 is a sbRIO-9637 analog and digital I/O, 667MHz dual-core CPU, 512MB DRAM, 512MB storage, Zynq-7020 FPGA CompactRIO single-board controller. It is an embedded controller that integrates a real-time processor running NI Linux Real-Time, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). The sbRIO-9637 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features Gigabit Ethernet, CAN, USB, serial, and SDHC ports and an operating temperature range that can handle the most demanding environments. The sbRIO-9637 has sixteen 16-bit analogue inputs, four 16-bit analog outputs, and 28 3.3V digital lines.
- Local ambient operating temperature near device is -40 to 85°C (IEC 60068-2-1, IEC 60068-2-2)
- Maximum number of differential analog input channels are 8
Technical Specifications
Xilinx Zynq-7000
2 Core
512MB
-40°C to +85°C
CAN, Ethernet, RS-232, USB
NI CompactRIO Systems
Lead (14-Jun-2023)
667MHz
512MB
-
NI CompactRIO Chassis
Linux
sbRIO-9637
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
