Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783907-01Copy
Newark Part No.14AJ5846
Product RangeNI-9472
Your Part Number
34 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $211.800 |
Price for:Each
Minimum: 1
Multiple: 1
$211.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783907-01Copy
Newark Part No.14AJ5846
Product RangeNI-9472
Technical Datasheet
Product TypeC Series Digital Output Module
Sampling Rate-
Resolution-
No. of Input Channels-
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range6V to 30V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9472
SVHCLead
Product Overview
783907-01 is a NI-9472 C-series digital module. It works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each channel is compatible with signals from 6V to 30V, features transient overvoltage protection between the output channels and the backplane, and has an LED that indicates the status.
- Sourcing output current flow direction, enclosed
- 12V, 24V digital I/O logic levels
- 8 digital output only channels
- 100µs maximum update rate
- 250Vrms channel-earth ground isolation
- Spring terminal front connection
- IP40 ingress protection
- Operating temperature range from -40°C to 70°C
Technical Specifications
Product Type
C Series Digital Output Module
Resolution
-
No. of Output Channels
8Channels
Supply Voltage Range
6V to 30V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
Lead
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9472
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
