Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No785116-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.14AJ6047
Product RangePXIe-5423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15,067.230 |
Price for:Each
Minimum: 1
Multiple: 1
$15,067.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785116-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.14AJ6047
Product RangePXIe-5423
Technical Datasheet
Signal Generator TypePXI Waveform Generator
No. of Channels2 Channel
Product RangePXIe-5423
Bandwidth40MHz
Signal Generator Modulation-
Manufacturer Warranty1 Year
Plug Type-
SVHCLead
Product Overview
The PXIe-5423 is a 40 MHz arbitrary waveform generator capable of generating user-defined, arbitrary waveforms and standard functions including sine, square, triangle, and ramp. This arbitrary waveform generator can generate signals from -12 V to +12 V and uses a fractional resampling method to precisely generate waveforms. The PXIe-5423 also features advanced synchronisation and generation features like waveform scripting and streaming.
Technical Specifications
Signal Generator Type
PXI Waveform Generator
Product Range
PXIe-5423
Signal Generator Modulation
-
Plug Type
-
No. of Channels
2 Channel
Bandwidth
40MHz
Manufacturer Warranty
1 Year
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
