785593-01
Digitizer Adapter Module, FlexRIO, PCIe-5775, 6 GHz, 2 Channel, 12 bit, 6.4 GSPS, KU035 FPGA
| Quantity | Price |
|---|---|
| 1+ | $30,066.000 |
Product Information
Product Overview
785593-01 is a 12bit, 6.4GS/s, 2-channel PCI FlexRIO digitizer device. The PCIe-5775 is a PCI FlexRIO digitizer device that provides 6GHz of AC-coupled analogue bandwidth and 12bits of resolution. Users can operate the PCIe-5775 in a dual-channel mode at 3.2GS/s or in a single-channel interleaved mode at 6.4GS/s. With a passband from 1MHz to more than 6GHz, the PCIe-5775 is ideal for high-bandwidth frequency domain applications, including radar prototyping, LIDAR, and communications. The FlexRIO driver includes support for finite acquisition, and users can implement custom algorithms and real-time signal processing on the LabVIEW-programmable Xilinx Kintex UltraScale FPGA.
- 4GB dynamic RAM
- 6GHz analogue input bandwidth
- Analog input voltage range 1.25Vpp
- 6.4GS/s maximum sample rate
Notes
1 year warranty.
Technical Specifications
2 Channel
6.4GSPS
PCI FlexRIO Digitizer
1.25V
-
NI PCIe-5775 PCI FlexRIO Digitizer Module
-
6GHz
12bit
NI Test Equipments
PCIe-5775
-
1 Year
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
