Print Page
785594-01
Digitizer Adapter Module, FlexRIO, PCIe-5775, 6 GHz, 2 Channel, 12 bit, 6.4 GSPS, KU040 FPGA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785594-01Copy
Newark Part No.37AJ7107
Product RangePCIe-5775
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $35,119.890 |
Price for:Each
Minimum: 1
Multiple: 1
$35,119.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785594-01Copy
Newark Part No.37AJ7107
Product RangePCIe-5775
Technical Datasheet
Scope Channels2 Channel
Bandwidth6GHz
Sampling Rate6.4GSPS
Resolution12bit
Product TypePCI FlexRIO Digitizer
For Use WithNI FlexRIO FPGA Module
Supply Voltage Range1.25 Vpp
Product RangePCIe-5775
Display Memory Depth-
Calculated Rise Time-
Kit ContentsDevice, SMA Driver Bit, Safety, Environmental & Regulatory Documentation
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
Notes
1 year warranty.
Technical Specifications
Scope Channels
2 Channel
Sampling Rate
6.4GSPS
Product Type
PCI FlexRIO Digitizer
Supply Voltage Range
1.25 Vpp
Display Memory Depth
-
Kit Contents
Device, SMA Driver Bit, Safety, Environmental & Regulatory Documentation
Plug Type
-
Bandwidth
6GHz
Resolution
12bit
For Use With
NI FlexRIO FPGA Module
Product Range
PCIe-5775
Calculated Rise Time
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
