785647-12
Digitizer Module, PXIe-5774, 1.6 GHz, 8 Channel, 12 bit, 6.4 GSPS, KU060 (DC), CableSense Technology

| Quantity | Price |
|---|---|
| 1+ | $39,472.050 |
Product Information
Product Overview
PXIe-5774 is a 12bit, 6.4GS/s, DC-coupled, 2-channel PXI FlexRIO digitizer. The PXIe-5774 provides up to 3 GHz of DC-coupled analog bandwidth and 12 bits of resolution. You can operate the PXIe-5774 in a dual-channel mode at 3.2GS/s or in a single-channel interleaved mode at 6.4GS/s. The voltage ranges are software-selectable and include 200mV peak-to-peak and 1V peak-to-peak, with a selectable DC offset. The PXIe-5774 is ideal for time-domain measurements in areas such as scientific instrumentation, medical imaging, and particle physics. The FlexRIO driver includes support for finite acquisition, and you can implement custom algorithms and real-time signal processing on the LabVIEW-programmable Xilinx Kintex UltraScale FPGA.
Notes
1 year warranty.
Technical Specifications
8 Channel
6.4GSPS
PXI FlexRIO Digitizer
0.35V to 3.5V
-
NI PXIe-5774 PXI FlexRIO Digitizer Module
-
1.6GHz
12bit
NI Test Equipments
PXIe-5774
-
1 Year
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
