
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 785822-01Copy |
| Newark Part No. | 14AJ6204 |
| Product Range | PCIe-6738 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $2,896.850 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 785822-01Copy |
| Newark Part No. | 14AJ6204 |
| Product Range | PCIe-6738 |
| Technical Datasheet | |
| Product Type | Analog Output Device |
| Sampling Rate | 1MSPS |
| Resolution | 16bit |
| No. of Input Channels | - |
| No. of Output Channels | 32Channels |
| No. of I/O's | - |
| Supply Voltage Range | - |
| Operating Temperature Range | 0°C to +55°C |
| For Use With | NI DAQ Devices |
| Product Range | PCIe-6738 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
785822-01 is a PCIe-6738 analogue output device. It is a high-speed, high-density analogue output device designed to deliver simultaneous, multichannel updates for control and waveform output applications such as stimulus-response tests, including acoustic distortion testing, and simulation such as three-phase power simulation. In addition, the device provides eight 5V TTL/CMOS digital I/O lines; two 24-bit, 20MHz counter/timers; and digital triggering and external clocking capabilities. The PCIe-6738 can replace several kinds of instruments, including stand-alone proportional integral derivative (PID) controllers, low-speed arbitrary waveform generators, and function generators. You can control each data point for each channel to define common waveforms, such as square, sine, or sawtooth, as well as complex waveforms.
- 16 bits analogue output resolution
- 1MS/s maximum update rate
- 32 voltage output channels
- Slew rate is 3.0V/µs
- Noise is 1.0mV RMS, DC to 1MHz
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standard
- Operating temperature range from 0°C to 55°C
Notes
1 year warranty.
Technical Specifications
| Product Type | Analog Output Device |
|---|---|
| Resolution | 16bit |
| No. of Output Channels | 32Channels |
| Supply Voltage Range | - |
| For Use With | NI DAQ Devices |
| SVHC | Lead (14-Jun-2023) |
| Sampling Rate | 1MSPS |
|---|---|
| No. of Input Channels | - |
| No. of I/O's | - |
| Operating Temperature Range | 0°C to +55°C |
| Product Range | PCIe-6738 |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
