Print Page
785959-01
Digitizer Adapter Module, FlexRIO, PCIe-5764, 400 MHz, 4 Channel, 16 bit, 1 GSPS, AC, KU060 FPGA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785959-01Copy
Newark Part No.37AJ7204
Product RangePCIe-5764
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39,194.180 |
Price for:Each
Minimum: 1
Multiple: 1
$39,194.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785959-01Copy
Newark Part No.37AJ7204
Product RangePCIe-5764
Technical Datasheet
Scope Channels4 Channel
Bandwidth400MHz
Sampling Rate1GSPS
Resolution16bit
Product TypePCI FlexRIO Digitizer
For Use WithNI FlexRIO FPGA Module
Supply Voltage Range-1V to 1V
Product RangePCIe-5764
Display Memory Depth-
Calculated Rise Time-
Kit ContentsDevice, SMA Driver Bit, Safety, Environmental & Regulatory Documentation
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
Notes
1 year warranty.
Technical Specifications
Scope Channels
4 Channel
Sampling Rate
1GSPS
Product Type
PCI FlexRIO Digitizer
Supply Voltage Range
-1V to 1V
Display Memory Depth
-
Kit Contents
Device, SMA Driver Bit, Safety, Environmental & Regulatory Documentation
Plug Type
-
Bandwidth
400MHz
Resolution
16bit
For Use With
NI FlexRIO FPGA Module
Product Range
PCIe-5764
Calculated Rise Time
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
