Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786375-01Copy
Newark Part No.37AJ7392
Product RangePXIe-5113
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15,241.700 |
Price for:Each
Minimum: 1
Multiple: 1
$15,241.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786375-01Copy
Newark Part No.37AJ7392
Product RangePXIe-5113
Technical Datasheet
Product RangePXIe-5113
Scope Channels2 Channel
Bandwidth500MHz
Sampling Rate3GSPS
Display Memory Depth-
Calculated Rise Time-
Kit ContentsPXIe-5113 PXI Oscilloscope
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
Notes
1 year warranty.
Technical Specifications
Product Range
PXIe-5113
Bandwidth
500MHz
Display Memory Depth
-
Kit Contents
PXIe-5113 PXI Oscilloscope
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
3GSPS
Calculated Rise Time
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
