
| Quantity | Price |
|---|---|
| 1+ | $24,384.870 |
Product Information
Product Overview
786503-01 is a USRP N320 networked software-defined radio that provides reliability and fault-tolerance for deployment in large-scale and distributed wireless systems. This is a high-performance SDR that uses a unique RF design by Ettus Research to provide 2 RX and 2 TX channels in a half-wide RU form factor. Each channel provides up to 200 MHz of instantaneous bandwidth, and covers an extended frequency range from 3 MHz to 6 GHz. The baseband processor uses the Xilinx Zynq-7100 SoC to deliver a large user-programmable FPGA for real-time, low-latency processing and a dual-core ARM CPU for stand-alone operation. Support for 1 GbE, 10 GbE, and Aurora interfaces over two SFP+ ports and 1 QSFP+ port enables high throughput IQ streaming to a host PC or FPGA coprocessor.
- Remote management capability
- Stand-alone (embedded) or host-based (network streaming) operation
- Fully integrated and assembled (the USRP N310 does not support swappable daughtercards)
- Host clock rates: 200, 245.76, and 250MS/s
- Two SFP+ ports (1 gigabit Ethernet, 10 gigabit Ethernet, Aurora), RJ45 (1GbE)
- Clock reference, PPS time reference
- External RX, TX LO input ports, 1 Type A USB host port, 1 micro-USB port (serial console, JTAG)
- Built-in GPSDO
- USRP Hardware Driver™ (UHD) open-source software API version 3.11.0 or later
- RF Network on Chip (RFNoC™) FPGA development framework
Contents
USRP N320, DC Power Supply (12V, 7A), 1 RJ45 – SFP+ Adapter, 1 Gigabit Ethernet Cat-5e Cable (3m), USB-A to Micro USB-B Cable (1m), Getting Started Guide, Ettus Research Sticker.
Technical Specifications
3MHz to 6GHz
Zynq
2Channels
USRP N320
200MHz
2Channels
-
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
