Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787457-01Copy
Newark Part No.37AJ7554
Product RangePXIe-1487
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $26,304.650 |
Price for:Each
Minimum: 1
Multiple: 1
$26,304.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787457-01Copy
Newark Part No.37AJ7554
Product RangePXIe-1487
Technical Datasheet
Product TypeGMSL Interface Module
No. of Ports8 Port
Data Rate6Gbps
Bus Connector TypePCI Express
Supported OS-
For Use WithNI PXI FlexRIO System
Product RangePXIe-1487
SVHCTo Be Advised
Product Overview
Notes
1 year warranty.
Technical Specifications
Product Type
GMSL Interface Module
Data Rate
6Gbps
Supported OS
-
Product Range
PXIe-1487
No. of Ports
8 Port
Bus Connector Type
PCI Express
For Use With
NI PXI FlexRIO System
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
