Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No789125-01Copy
Newark Part No.26AM2101
Product RangeNI-9223
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,028.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2,028.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789125-01Copy
Newark Part No.26AM2101
Product RangeNI-9223
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate1MSPS
Resolution16bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9223
SVHCTo Be Advised
Product Overview
789125-01 is a ±10V, 1MS/s, 16bit, simultaneous input, 4-channel NI-9223 C series voltage input module. The NI‑9223 performs differential analog input. This module is well suited for applications such as ballistics, impact, and blast wave testing. The NI‑9223 can sample at the maximum sample rate per channel while the module next to it samples at a much slower rate, which is ideal for mixed-measurement test systems.
- 60V DC channel to channel isolation
- Snap-In connector
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
16bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
1MSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9223
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
