Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779005-01Copy
Newark Part No.13AJ1682
Product RangeNI-9411
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9,080.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779005-01Copy
Newark Part No.13AJ1682
Product RangeNI-9411
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution-
No. of Input Channels6Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9411
SVHCLead
Product Overview
779005-01 is a NI‑9411 ±5V to 24V, 6 differential/single-ended channels, 500ns C series digital module. It works with industrial logic levels and signals for direct connection to a wide array of industrial switches, transducers, and devices. The NI‑9411 is a correlated digital module, so it can perform correlated measurements, triggering, and synchronization when installed in a CompactDAQ chassis.
- Operating temperature range from -40°C to +70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series Digital Module
Resolution
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
Lead
Sampling Rate
-
No. of Input Channels
6Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9411
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
