Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779009-01Copy
Newark Part No.13AJ3819
Product RangeNI-9423
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $625.000 |
Price for:Each
Minimum: 1
Multiple: 1
$625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779009-01Copy
Newark Part No.13AJ3819
Product RangeNI-9423
Technical Datasheet
Product TypeC Series Digital Input Module
Sampling Rate-
Resolution-
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9423
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9423 works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each channel is compatible with 24 V logic levels, can accept up to 30 V discrete logic levels, and has an LED that indicates the status. The NI-9423 offers isolation between the input and output banks from channel to earth ground. The NI-9423 is a correlated digital module, so it can perform correlated measurements, triggering, and sychronization when installed in a CompactDAQ chassis.
Technical Specifications
Product Type
C Series Digital Input Module
Resolution
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9423
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
