Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779014-01Copy
Newark Part No.13AJ3823
Product RangeNI-9221
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24,400.000 |
Price for:Each
Minimum: 1
Multiple: 1
$24,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779014-01Copy
Newark Part No.13AJ3823
Product RangeNI-9221
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate800kSPS
Resolution12bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-60V to 60V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9221
SVHCNo SVHC (08-Jul-2021)
Product Overview
779014-01 is a NI9221 60V, 800kS/s, 12-bit, 8-channel C series voltage input module. The NI9221 performs single-ended analog input. The wider voltage range makes this module well-suited for industrial-level, automotive, or even smaller-cell battery measurements.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
12bit
No. of Output Channels
-
Supply Voltage Range
-60V to 60V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
800kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9221
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
