Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779334-01Copy
Newark Part No.13AJ3846
Product RangeNI-9265
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17,120.000 |
Price for:Each
Minimum: 1
Multiple: 1
$17,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779334-01Copy
Newark Part No.13AJ3846
Product RangeNI-9265
Technical Datasheet
Product TypeC Series Current Output Module
Sampling Rate100kSPS
Resolution16bit
No. of Input Channels-
No. of Output Channels4Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9265
SVHCNo SVHC (08-Jul-2021)
Product Overview
779334-01 is a NI‑9265 4-channel C series current output module. The NI‑9265 is ideal for interfacing and controlling industrial current-driven actuators at high rates. The module has built-in open-loop detection, which generates an interrupt in software when an open loop is detected as well as zeroing outputs to ensure safety and avoid driving actuators at system power on. The NI‑9265 requires an external power supply and includes a channel‑to‑earth ground double isolation barrier for safety and noise immunity.
- Operating temperature range from -40°C to +70°C
- Front connection, spring terminal
- IP40 ingress protection
Technical Specifications
Product Type
C Series Current Output Module
Resolution
16bit
No. of Output Channels
4Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
100kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9265
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
