Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779600-01Copy
Newark Part No.14AJ4904
Product RangeNI-9485
Your Part Number
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779600-01Copy
Newark Part No.14AJ4904
Product RangeNI-9485
Technical Datasheet
Product TypeC Series Solid State Relay Output Module
Sampling Rate-
Resolution-
No. of Input Channels-
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9485
SVHCNo SVHC (08-Jul-2021)
Product Overview
779600-01 is a NI-9485 8-channel, SSR relay, 60VDC/30Vrms, 750mA C series relay output module. The NI-9485 allows for direct connection to a wide array of industrial devices such as motors, actuators, and DC devices. Each channel provides access to a solid state relay (SSR) for switching voltages up to 60VDC/30Vrms with a switching current of up to 750mA per channel or up to 1.2A on four channels. Each channel also features channel-to-channel isolation.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Notes
Do not connect the product to signals or use for measurements within Measurement Categories III or IV.
Technical Specifications
Product Type
C Series Solid State Relay Output Module
Resolution
-
No. of Output Channels
8Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9485
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
