Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779600-02Copy
Newark Part No.14AJ4905
Product RangeNI-9485
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,038.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,038.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779600-02Copy
Newark Part No.14AJ4905
Product RangeNI-9485
Technical Datasheet
Product TypeSolid State Relay, FET
Sampling Rate-
Resolution-
No. of Input Channels-
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9485
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9485 allows for direct connection to a wide array of industrial devices such as motors, actuators, and DC devices. Each channel provides access to a solid state relay (SSR) for switching voltages up to 60 VDC/30 Vrms with switching current up to 750 mA per channel or up to 1.2 A on four channels. Each channel also features channel-to-channel isolation.
Technical Specifications
Product Type
Solid State Relay, FET
Resolution
-
No. of Output Channels
8Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9485
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
