Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779940-01Copy
Newark Part No.14AJ4990
Product RangeNI-9478
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27,640.000 |
Price for:Each
Minimum: 1
Multiple: 1
$27,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779940-01Copy
Newark Part No.14AJ4990
Product RangeNI-9478
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution-
No. of Input Channels-
No. of Output Channels16Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9478
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9478 works with industrial logic levels and signals to connect directly to a wide array of industrial relays, solenoids, and motors. The NI-9478 features programmable current limits, which provide customizable system protection that is ideal for solenoid and valve control applications. Each channel is compatible with signals from 5 V to 50 V and features isolation from channel-to-earth ground.
Technical Specifications
Product Type
C Series Digital Module
Resolution
-
No. of Output Channels
16Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9478
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
