Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No781397-01Copy
Newark Part No.14AJ5309
Product RangeNI-9222
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,486.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,486.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No781397-01Copy
Newark Part No.14AJ5309
Product RangeNI-9222
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate500kSPS
Resolution16bit
No. of Input Channels-
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9222
SVHCNo SVHC (08-Jul-2021)
Product Overview
781397-01 is a NI‑9222 ±10V, 500kS/s/ch, 16-bit, simultaneous input, 4-channel C series voltage input module. The NI‑9222 performs differential analog input. This module is well suited for applications such as ballistics, impact, and blast wave testing. The NI‑9222 can sample at the maximum sample rate per channel while the module next to it samples at a much slower rate, which is ideal for mixed-measurement test systems.
- Operating temperature range from -40°C to +70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
16bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
500kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9222
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
